+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CS19-08HO1S-TRL

Thyristor: standard; 800V; Ifmax: 31A; 20A; Igt: 28/50mA; D2PAK; SMD


Manufacturer: IXYS

Manufacturer part number:
CS19-08HO1S-TRL
TME Symbol:
CS19-08HO1S-TRL

Specification

Manufacturer
IXYS
Type of thyristor
standard
Max. off-state voltage
0.8kV
Max. load current
31A
Load current
20A
Gate current
28/50mA
Case
D2PAK
Mounting
SMD
Max. forward impulse current
155A
Kind of package
reel, tape
Gross weight1.622 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CS19-08HO1S-TRL
0 in TME stock
Net price for quantities from 800 pcs - 2.96 USDGross price for quantities from 800 pcs - 2.96 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.