+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CS19-12HO1S-TUB

Thyristor: standard; 1.2kV; Ifmax: 31A; 20A; Igt: 28/50mA; D2PAK; SMD


Manufacturer: IXYS

Manufacturer part number:
CS19-12HO1S-TUB
TME Symbol:
CS19-12HO1S-TUB

Specification

Manufacturer
IXYS
Type of thyristor
standard
Max. off-state voltage
1.2kV
Max. load current
31A
Load current
20A
Gate current
28/50mA
Case
D2PAK
Mounting
SMD
Max. forward impulse current
155A
Kind of package
tube
Gross weight1.442 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CS19-12HO1S-TUB
0 in TME stock
Net price for quantities from 1 pcs - 4.07 USDGross price for quantities from 1 pcs - 4.07 USD
Net price for quantities from 10 pcs - 2.68 USDGross price for quantities from 10 pcs - 2.68 USD
Net price for quantities from 50 pcs - 2.13 USDGross price for quantities from 50 pcs - 2.13 USD
Net price for quantities from 100 pcs - 2.04 USDGross price for quantities from 100 pcs - 2.04 USD
Net price for quantities from 500 pcs - 1.93 USDGross price for quantities from 500 pcs - 1.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs