+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CS19-12HO1S

Thyristor; 1.2kV; Ifmax: 31A; 20A; Igt: 50mA; D2PAK; SMD; reel,tape


Manufacturer: IXYS

Manufacturer part number:
CS19-12HO1S
TME Symbol:
CS19-12HO1S

Specification

Manufacturer
IXYS
Type of thyristor
thyristor
Max. off-state voltage
1.2kV
Max. load current
31A
Load current
20A
Gate current
50mA
Case
D2PAK
Mounting
SMD
Kind of package
reel, tape
Max. forward impulse current
180A
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CS19-12HO1S
0 in TME stock
Net price for quantities from 800 pcs - 2.95 USDGross price for quantities from 800 pcs - 2.95 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.