+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CS1W-AD041-V1

Automation module: analog input; CS1; Analog in: 4; rack


Manufacturer: OMRON

Manufacturer part number:
CS1W-AD041-V1
TME Symbol:
CS1W-AD041-V1

Specification

Manufacturer
OMRON
Type of automation module
analog input
Manufacturer series
CS1
Kind of input 1
0...5V, 0...10V, 1...5V, 4...20mA, -10...+10V
Number of analog inputs
4
Mounting
rack
Connection
terminal block
Gross weight402 g
Certificates
EAN code4536854819704
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CS1W-AD041-V1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order