+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CS1W-II102

Automation module: interface; CS1; rack; terminal block; 5VDC


Manufacturer: OMRON

Manufacturer part number:
CS1W-II102
TME Symbol:
CS1W-II102

Specification

Manufacturer
OMRON
Type of automation module
interface
Manufacturer series
CS1
Mounting
rack
Connection
terminal block
Supply voltage
  • 5V DC
Gross weight382 g
Certificates
EAN code4536854680168
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CS1W-II102
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order