+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CS1W-LCB05-GTC

Automation module: loop control unit; CS1; rack; terminal block

Manufacturer: OMRON

Manufacturer part number:
CS1W-LCB05-GTC
TME Symbol:
CS1W-LCB05-GTC

Specification

Manufacturer
OMRON
Type of automation module
loop control unit
Manufacturer series
CS1
Additional functions
temperature control
Mounting
rack
Connection
terminal block
Supply voltage
  • 5V DC
Gross weight277 g
Certificates
EAN code4547648023184
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CS1W-LCB05-GTC
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order