+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CS20-22MOF1

Thyristor: standard; 2.2kV; 18A; Igt: 250mA; ISOPLUS i4-pac™ x024c


Manufacturer: IXYS

Manufacturer part number:
CS20-22MOF1
TME Symbol:
CS20-22MOF1

Specification

Manufacturer
IXYS
Type of thyristor
standard
Max. off-state voltage
2.2kV
Load current
18A
Gate current
250mA
Case
ISOPLUS i4-pac™ x024c
Mounting
THT
Max. forward impulse current
200A
Kind of package
tube
Gross weight5.37 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CS20-22MOF1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 44.56 USDGross price for quantities from 1 pcs - 44.56 USD
Net price for quantities from 10 pcs - 39.24 USDGross price for quantities from 10 pcs - 39.24 USD
Net price for quantities from 25 pcs - 36.57 USDGross price for quantities from 25 pcs - 36.57 USD
Packaging method by the manufacturer:Tube = 25 pcs