+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CS30-16IO1

Thyristor: standard; 1.6kV; Ifmax: 47A; 30A; Igt: 55mA; TO247AD; THT


Manufacturer: IXYS

Manufacturer part number:
CS30-16IO1
TME Symbol:
CS30-16IO1

Specification

Manufacturer
IXYS
Type of thyristor
standard
Max. off-state voltage
1.6kV
Max. load current
47A
Load current
30A
Gate current
55mA
Case
TO247AD
Mounting
THT
Max. forward impulse current
0.4kA
Kind of package
tube
Gross weight6.145 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CS30-16IO1
72 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.72 USDGross price for quantities from 1 pcs - 7.72 USD
Net price for quantities from 10 pcs - 4.65 USDGross price for quantities from 10 pcs - 4.65 USD
Net price for quantities from 30 pcs - 4.44 USDGross price for quantities from 30 pcs - 4.44 USD
Packaging method by the manufacturer:Tube = 30 pcs