+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CS4272-CZZ

IC: interface; codec audio; 2.37÷5.25VDC; SMD; TSSOP28; Ch: 2; tube


Manufacturer: CIRRUS LOGIC

Manufacturer part number:
CS4272-CZZ
TME Symbol:
CS4272-CZZ

Specification

Manufacturer
CIRRUS LOGIC
Type of integrated circuit
interface
Kind of integrated circuit
codec audio
Mounting
SMD
Case
TSSOP28
Number of channels
2
Kind of package
tube
Frequency
192kHz
Resolution
24bit
Supply voltage
  • 2.37...5.25V DC
Interface
  • I2C
  • PCM
  • Serial Digital Audio
Integrated circuit features
  • delta-sigma
  • stereo
Gross weight0.101 g
Certificates
See other products in this category: Interfaces others - integrated circuits CIRRUS LOGIC,
*
CS4272-CZZ
185 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 9.49 USDGross price for quantities from 1 pcs - 9.49 USD
Packaging method by the manufacturer:Tube = 50 pcs