+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CS4335-KSZ

IC: D/A converter; 24bit; 96kHz; Ch: 2; 4.75÷5.5V; SO8


Manufacturer: CIRRUS LOGIC

Manufacturer part number:
CS4335-KSZ
TME Symbol:
CS4335-KSZ

Specification

Manufacturer
CIRRUS LOGIC
Type of integrated circuit
D/A converter
Converter resolution
24bit
Frequency
96kHz
Number of channels
2
Operating voltage
4.75...5.5V
Case
SO8
Mounting
SMD
Interface
serial
Integrated circuit features
  • delta-sigma
  • stereo
Gross weight0.078 g
Certificates
See other products in this category: D/A converters - integrated circuits CIRRUS LOGIC,
*
CS4335-KSZ
22 in TME stock
Net price for quantities from 1 pcs - 5.44 USDGross price for quantities from 1 pcs - 5.44 USD
Net price for quantities from 3 pcs - 5.28 USDGross price for quantities from 3 pcs - 5.28 USD
Net price for quantities from 10 pcs - 4.61 USDGross price for quantities from 10 pcs - 4.61 USD
Net price for quantities from 25 pcs - 4.52 USDGross price for quantities from 25 pcs - 4.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 100 pcs