+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CS45-12IO1

Thyristor; 1.2kV; Ifmax: 71A; 45A; Igt: 80mA; TO247AD; THT; tube

Manufacturer: IXYS

Manufacturer part number:
CS45-12IO1
TME Symbol:
CS45-12IO1

Specification

Manufacturer
IXYS
Type of thyristor
thyristor
Max. off-state voltage
1.2kV
Max. load current
71A
Load current
45A
Gate current
80mA
Case
TO247AD
Mounting
THT
Kind of package
tube
Max. forward impulse current
520A
Gross weight6.095 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CS45-12IO1
29 in TME stock
Net price for quantities from 1 pcs - 7.53 USDGross price for quantities from 1 pcs - 7.53 USD
Net price for quantities from 5 pcs - 6.42 USDGross price for quantities from 5 pcs - 6.42 USD
Net price for quantities from 10 pcs - 5.85 USDGross price for quantities from 10 pcs - 5.85 USD
Net price for quantities from 30 pcs - 5.00 USDGross price for quantities from 30 pcs - 5.00 USD
Net price for quantities from 60 pcs - 4.55 USDGross price for quantities from 60 pcs - 4.55 USD
Net price for quantities from 120 pcs - 4.29 USDGross price for quantities from 120 pcs - 4.29 USD
Net price for quantities from 150 pcs - 4.22 USDGross price for quantities from 150 pcs - 4.22 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs