+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CS51414EDR8G

PMIC; DC/DC converter; Uout: 4.5÷40V; 1.5A; SO8; SMD; 520kHz; Ch: 1


Manufacturer: ONSEMI

Manufacturer part number:
CS51414EDR8G
TME Symbol:
CS51414EDR8G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Output voltage
4.5...40V
Output current
1.5A
Case
SO8
Mounting
SMD
Frequency
520kHz
Number of channels
1
Kind of package
reel, tape
Application
automotive industry
Gross weight0.143 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
CS51414EDR8G
2056 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.15 USDGross price for quantities from 1 pcs - 2.15 USD
Net price for quantities from 10 pcs - 1.56 USDGross price for quantities from 10 pcs - 1.56 USD
Net price for quantities from 25 pcs - 1.45 USDGross price for quantities from 25 pcs - 1.45 USD
Net price for quantities from 50 pcs - 1.38 USDGross price for quantities from 50 pcs - 1.38 USD
Net price for quantities from 100 pcs - 1.33 USDGross price for quantities from 100 pcs - 1.33 USD
Net price for quantities from 250 pcs - 1.27 USDGross price for quantities from 250 pcs - 1.27 USD
Packaging method by the manufacturer:Reel = 2 500 pcs