+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 2.7...30V | |
Output voltage | 1.28...40V | |
Output current | 1.5A | |
Case | SO8 | |
Mounting | SMD | |
Frequency | 560kHz | |
Number of channels | 1 | |
Kind of package | reel, tape | |
Application | automotive industry |