+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CS5388-000

Cable breakout; 33mm; polyolefine; Diam.after shrinking: 9.4mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
CS5388-000

Alternative designations: 302A821-4-0

TME Symbol:
CS5388-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
cable breakout
Min. diameter before shrinking
33mm
Material
polyolefine
Diameter after shrinking
9.4mm
Operating temperature
-55...135°C
Number of terminals
3
Shape
T
Gross weight4.8 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
CS5388-000
0 in TME stock
Net price for quantities from 400 pcs - 35.60 USDGross price for quantities from 400 pcs - 35.60 USD
Net price for quantities from 1200 pcs - 32.46 USDGross price for quantities from 1200 pcs - 32.46 USD
Net price for quantities from 2000 pcs - 29.32 USDGross price for quantities from 2000 pcs - 29.32 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.