+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CS5480-INZ

IC: electric energy meter; AFE; SPI,UART; QFN24; -40÷85°C; 100mA


Manufacturer: CIRRUS LOGIC

Manufacturer part number:
CS5480-INZ
TME Symbol:
CS5480-INZ

Specification

Manufacturer
CIRRUS LOGIC
Type of integrated circuit
electric energy meter
Kind of integrated circuit
AFE
Case
QFN24
Mounting
SMD
Operating temperature
-40...85°C
Number of channels
3
Measurement accuracy
0.1%
Maximum output current
0.1A
Input impedance
30kΩ, 2MΩ
Power consumption
12.9mW
Integrated circuit features
delta-sigma
Interface
  • SPI
  • UART
Supply voltage
  • 3...3.6V DC
Gross weight0.17 g
Certificates
See other products in this category: Integrated circuits - others CIRRUS LOGIC,
*
CS5480-INZ
0 in TME stock
Net price for quantities from 1 pcs - 6.14 USDGross price for quantities from 1 pcs - 6.14 USD
Net price for quantities from 10 pcs - 4.05 USDGross price for quantities from 10 pcs - 4.05 USD
Net price for quantities from 25 pcs - 2.89 USDGross price for quantities from 25 pcs - 2.89 USD
Net price for quantities from 250 pcs - 2.56 USDGross price for quantities from 250 pcs - 2.56 USD
Net price for quantities from 490 pcs - 2.39 USDGross price for quantities from 490 pcs - 2.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.