+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CS60-16IO1R

Thyristor; 1.6kV; Ifmax: 75A; 60A; Igt: 100mA; TO247-3; THT; tube

NEW

Manufacturer: IXYS

Manufacturer part number:
CS60-16IO1R
TME Symbol:
CS60-16IO1R

Specification

Manufacturer
IXYS
Type of thyristor
thyristor
Max. off-state voltage
1.6kV
Max. load current
75A
Load current
60A
Gate current
100mA
Case
TO247-3
Mounting
THT
Kind of package
tube
Max. forward impulse current
1.4kA
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CS60-16IO1R
0 in TME stock
Net price for quantities from 300 pcs - 8.90 USDGross price for quantities from 300 pcs - 8.90 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.