+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CS8415A-CSZ

IC: interface; codec audio; 2.85÷5.5VDC; SMD; SO28; Ch: 7; tube


Manufacturer: CIRRUS LOGIC

Manufacturer part number:
CS8415A-CSZ
TME Symbol:
CS8415A-CSZ

Specification

Manufacturer
CIRRUS LOGIC
Type of integrated circuit
interface
Kind of integrated circuit
codec audio
Mounting
SMD
Case
SO28
Integrated circuit features
stereo
Number of channels
7
Kind of package
tube
Frequency
96kHz
Supply voltage
  • 2.85...5.5V DC
Interface
  • 3-wire
  • I2C
  • Serial Digital Audio
  • SPI
Gross weight0.815 g
Certificates
See other products in this category: Interfaces others - integrated circuits CIRRUS LOGIC,
*
CS8415A-CSZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.91 USDGross price for quantities from 1 pcs - 13.91 USD
Net price for quantities from 3 pcs - 13.30 USDGross price for quantities from 3 pcs - 13.30 USD
Net price for quantities from 10 pcs - 11.11 USDGross price for quantities from 10 pcs - 11.11 USD
Net price for quantities from 27 pcs - 10.40 USDGross price for quantities from 27 pcs - 10.40 USD