+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CS8416K-DZZ

IC: interface; codec audio; 3.13÷5.25VDC; SMD; TSSOP28; Ch: 1; tube


Manufacturer: CIRRUS LOGIC

Manufacturer part number:
CS8416K-DZZ
TME Symbol:
CS8416K-DZZ

Specification

Manufacturer
CIRRUS LOGIC
Type of integrated circuit
interface
Kind of integrated circuit
codec audio
Mounting
SMD
Case
TSSOP28
Integrated circuit features
stereo
Operating temperature
-40...85°C
Number of channels
1
Kind of package
tube
Frequency
192kHz
Supply voltage
  • 3.13...5.25V DC
Interface
  • 3-wire
  • I2C
  • Serial Digital Audio
  • SPI
Gross weight0.103 g
Certificates
See other products in this category: Interfaces others - integrated circuits CIRRUS LOGIC,
*
CS8416K-DZZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.00 USDGross price for quantities from 1 pcs - 15.00 USD
Net price for quantities from 10 pcs - 11.00 USDGross price for quantities from 10 pcs - 11.00 USD
Net price for quantities from 50 pcs - 10.51 USDGross price for quantities from 50 pcs - 10.51 USD
Net price for quantities from 100 pcs - 10.20 USDGross price for quantities from 100 pcs - 10.20 USD