+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TE Connectivity
Alternative designations: HF-07FRX100/NM
Manufacturer | TE Connectivity | |
Type of cable accessories | heat shrink sleeve | |
Version | flexible | |
Shrinking ratio | 3:1 | |
Min. diameter before shrinking | 19mm | |
Colour | black | |
Material | crosslinked polyolefin POX | |
Diameter after shrinking | 5.6mm | |
Operating temperature | -55...90°C | |
Shrinkage temperature | 121°C | |
Wall thickness | 1.8mm | |
Kind of material | difficult to inflame |