+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSA-4MHZ

Ceramic; 4MHz; THT; Tol: ±0.5%; 5mm; Temp.stab: ±0.3%


Manufacturer: SR PASSIVES

Manufacturer part number:
CSA-4MHZ
TME Symbol:
CSA-4MHZ

Specification

Manufacturer
SR PASSIVES
Type of quartz
ceramic
Frequency
4MHz
Mounting
THT
Tolerance
±0.5%
Terminal pitch
5mm
Temperature stability
±0.3%
Gross weight0.122 g
Certificates
See other products in this category: Resonators and Generators SR PASSIVES
*
CSA-4MHZ
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcs