+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANDUIT
Manufacturer | PANDUIT | |
Type of cable accessories | holder | |
Body colour | natural | |
Tie width | 4.8mm | |
Height | 6.3mm | |
Length | 11.4mm | |
Width | 9.4mm | |
Cable accessories application | cable ties |