+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of transistor | N-MOSFET | |
Technology | NexFET™ | |
Polarisation | unipolar | |
Drain-source voltage | 12V | |
Drain current | 3.6A | |
Pulsed drain current | 13.5A | |
Power dissipation | 1.4W | |
Case | PICOSTAR3 | |
Gate-source voltage | ±8V | |
On-state resistance | 135mΩ | |
Mounting | SMD | |
Kind of package | reel, tape | |
Kind of channel | enhancement |