+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of transistor | N-MOSFET | |
Technology | NexFET™ | |
Polarisation | unipolar | |
Drain-source voltage | 25V | |
Drain current | 100A | |
Pulsed drain current | 240A | |
Power dissipation | 156W | |
Case | VSON-CLIP8 | |
Gate-source voltage | -12...16V | |
On-state resistance | 2.3mΩ | |
Mounting | SMD | |
Kind of package | reel, tape | |
Kind of channel | enhancement | |
Application | automotive industry |