+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSD17308Q3

Transistor: N-MOSFET; unipolar; 30V; 50A; Idm: 167A; 2.7W; 3.3x3.3mm


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CSD17308Q3
TME Symbol:
CSD17308Q3

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of transistor
N-MOSFET
Technology
NexFET™
Polarisation
unipolar
Drain-source voltage
30V
Drain current
50A
Pulsed drain current
167A
Power dissipation
2.7W
Case
VSON-CLIP8
Gate-source voltage
±10V
On-state resistance
12.5mΩ
Mounting
SMD
Gate charge
3.9nC
Kind of package
reel, tape
Kind of channel
enhancement
Dimensions
3.3x3.3mm
Gross weight0.149 g
Certificates
See other products in this category: SMD N channel transistors TEXAS INSTRUMENTS,
*
CSD17308Q3
948 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 250 pcs - 0.37 USDGross price for quantities from 250 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD
Net price for quantities from 25000 pcs - 0.32 USDGross price for quantities from 25000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs