+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of transistor | N-MOSFET | |
Technology | NexFET™ | |
Polarisation | unipolar | |
Drain-source voltage | 30V | |
Drain current | 100A | |
Power dissipation | 3.2W | |
Case | VSON-CLIP8 | |
On-state resistance | 2.3mΩ | |
Mounting | SMD | |
Kind of channel | enhancement |