+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSD17318Q2T

Transistor: N-MOSFET; unipolar; 30V; 21.5A; Idm: 68A; 16W; WSON6


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CSD17318Q2T
TME Symbol:
CSD17318Q2T

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of transistor
N-MOSFET
Technology
NexFET™
Polarisation
unipolar
Drain-source voltage
30V
Drain current
21.5A
Pulsed drain current
68A
Power dissipation
16W
Case
WSON6
Gate-source voltage
±10V
On-state resistance
30mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Application
automotive industry
Gross weight0.001 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors TEXAS INSTRUMENTS,
*
CSD17318Q2T
0 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 5 pcs - 0.78 USDGross price for quantities from 5 pcs - 0.78 USD
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 250 pcs - 0.60 USDGross price for quantities from 250 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.