+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSD18510KTTT

Transistor: N-MOSFET; unipolar; 40V; 200A; Idm: 400A; 250W; D2PAK


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CSD18510KTTT
TME Symbol:
CSD18510KTTT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of transistor
N-MOSFET
Technology
NexFET™
Polarisation
unipolar
Drain-source voltage
40V
Drain current
200A
Pulsed drain current
400A
Power dissipation
250W
Case
D2PAK
Gate-source voltage
±20V
On-state resistance
2.6mΩ
Mounting
SMD
Gate charge
119nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1.694 g
Certificates
See other products in this category: SMD N channel transistors TEXAS INSTRUMENTS,
*
CSD18510KTTT
7 in TME stock
Net price for quantities from 1 pcs - 4.26 USDGross price for quantities from 1 pcs - 4.26 USD
Net price for quantities from 10 pcs - 2.20 USDGross price for quantities from 10 pcs - 2.20 USD
Net price for quantities from 50 pcs - 2.08 USDGross price for quantities from 50 pcs - 2.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 50 pcs