+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of transistor | N-MOSFET | |
Technology | NexFET™ | |
Polarisation | unipolar | |
Drain-source voltage | 40V | |
Drain current | 110A | |
Pulsed drain current | 400A | |
Power dissipation | 188W | |
Case | TO220-3 | |
Gate-source voltage | ±20V | |
On-state resistance | 4.2mΩ | |
Mounting | THT | |
Kind of package | tube | |
Kind of channel | enhancement | |
Heatsink thickness | 1.14...1.4mm |