+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSD18511KTTT

Transistor: N-MOSFET; unipolar; 40V; 110A; Idm: 400A; 188W; D2PAK


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CSD18511KTTT
TME Symbol:
CSD18511KTTT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of transistor
N-MOSFET
Technology
NexFET™
Polarisation
unipolar
Drain-source voltage
40V
Drain current
110A
Pulsed drain current
400A
Power dissipation
188W
Case
D2PAK
Gate-source voltage
±20V
On-state resistance
4.2mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1.2 g
Certificates
See other products in this category: SMD N channel transistors TEXAS INSTRUMENTS,
*
CSD18511KTTT
0 in TME stock
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 10 pcs - 1.89 USDGross price for quantities from 10 pcs - 1.89 USD
Net price for quantities from 50 pcs - 1.46 USDGross price for quantities from 50 pcs - 1.46 USD
Net price for quantities from 100 pcs - 1.32 USDGross price for quantities from 100 pcs - 1.32 USD
Net price for quantities from 150 pcs - 1.25 USDGross price for quantities from 150 pcs - 1.25 USD
Net price for quantities from 250 pcs - 1.22 USDGross price for quantities from 250 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.