+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSD18531Q5A

Transistor: N-MOSFET; unipolar; 60V; 100A; 156W; VSONP8; 5x6mm


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CSD18531Q5A
TME Symbol:
CSD18531Q5A

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of transistor
N-MOSFET
Technology
NexFET™
Polarisation
unipolar
Drain-source voltage
60V
Drain current
100A
Power dissipation
156W
Case
VSONP8
Gate-source voltage
±20V
On-state resistance
3.5mΩ
Mounting
SMD
Gate charge
36nC
Kind of package
reel, tape
Kind of channel
enhancement
Dimensions
5x6mm
Gross weight0.137 g
Certificates
See other products in this category: SMD N channel transistors TEXAS INSTRUMENTS,
*
CSD18531Q5A
344 in TME stock
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.45 USD
Net price for quantities from 25 pcs - 1.20 USDGross price for quantities from 25 pcs - 1.20 USD
Net price for quantities from 50 pcs - 1.05 USDGross price for quantities from 50 pcs - 1.05 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 0.92 USD
Net price for quantities from 125 pcs - 0.89 USDGross price for quantities from 125 pcs - 0.89 USD
Net price for quantities from 500 pcs - 0.73 USDGross price for quantities from 500 pcs - 0.73 USD
Net price for quantities from 1000 pcs - 0.67 USDGross price for quantities from 1000 pcs - 0.67 USD
Net price for quantities from 2500 pcs - 0.61 USDGross price for quantities from 2500 pcs - 0.61 USD
Net price for quantities from 5000 pcs - 0.58 USDGross price for quantities from 5000 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs