+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSD18535KCS

Transistor: N-MOSFET; unipolar; 60V; 200A; 300W; TO220-3


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CSD18535KCS
TME Symbol:
CSD18535KCS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of transistor
N-MOSFET
Technology
NexFET™
Polarisation
unipolar
Drain-source voltage
60V
Drain current
200A
Power dissipation
300W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
1.6mΩ
Mounting
THT
Gate charge
63nC
Kind of package
tube
Kind of channel
enhancement
Heatsink thickness
1.14...1.4mm
Gross weight2.023 g
Certificates
See other products in this category: THT N channel transistors TEXAS INSTRUMENTS,
*
CSD18535KCS
88 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.89 USDGross price for quantities from 1 pcs - 3.89 USD
Net price for quantities from 10 pcs - 2.35 USDGross price for quantities from 10 pcs - 2.35 USD
Net price for quantities from 50 pcs - 1.99 USDGross price for quantities from 50 pcs - 1.99 USD
Net price for quantities from 100 pcs - 1.92 USDGross price for quantities from 100 pcs - 1.92 USD
Net price for quantities from 500 pcs - 1.81 USDGross price for quantities from 500 pcs - 1.81 USD
Packaging method by the manufacturer:Tube = 50 pcs