+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSD18536KCS

Transistor: N-MOSFET; unipolar; 60V; 200A; 375W; TO220-3


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CSD18536KCS
TME Symbol:
CSD18536KCS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of transistor
N-MOSFET
Technology
NexFET™
Polarisation
unipolar
Drain-source voltage
60V
Drain current
200A
Power dissipation
375W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
1.3mΩ
Mounting
THT
Gate charge
83nC
Kind of package
tube
Kind of channel
enhancement
Heatsink thickness
1.14...1.4mm
Gross weight2.01 g
Certificates
See other products in this category: THT N channel transistors TEXAS INSTRUMENTS,
*
CSD18536KCS
276 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.12 USDGross price for quantities from 1 pcs - 5.12 USD
Net price for quantities from 3 pcs - 4.68 USDGross price for quantities from 3 pcs - 4.68 USD
Net price for quantities from 10 pcs - 3.84 USDGross price for quantities from 10 pcs - 3.84 USD
Net price for quantities from 25 pcs - 3.14 USDGross price for quantities from 25 pcs - 3.14 USD
Net price for quantities from 50 pcs - 2.72 USDGross price for quantities from 50 pcs - 2.72 USD
Net price for quantities from 100 pcs - 2.60 USDGross price for quantities from 100 pcs - 2.60 USD
Packaging method by the manufacturer:Tube = 50 pcs