+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSD19505KCS

Transistor: N-MOSFET; unipolar; 80V; 150A; 300W; TO220-3

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CSD19505KCS
TME Symbol:
CSD19505KCS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of transistor
N-MOSFET
Technology
NexFET™
Polarisation
unipolar
Drain-source voltage
80V
Drain current
150A
Power dissipation
300W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
2.6mΩ
Mounting
THT
Gate charge
76nC
Kind of package
tube
Kind of channel
enhancement
Heatsink thickness
1.14...1.4mm
Gross weight1.98 g
Certificates
See other products in this category: THT N channel transistors TEXAS INSTRUMENTS,
*
CSD19505KCS
1143 in TME stock
Net price for quantities from 1 pcs - 4.16 USDGross price for quantities from 1 pcs - 4.16 USD
Net price for quantities from 10 pcs - 2.74 USDGross price for quantities from 10 pcs - 2.74 USD
Net price for quantities from 25 pcs - 2.39 USDGross price for quantities from 25 pcs - 2.39 USD
Net price for quantities from 50 pcs - 2.15 USDGross price for quantities from 50 pcs - 2.15 USD
Net price for quantities from 100 pcs - 1.97 USDGross price for quantities from 100 pcs - 1.97 USD
Net price for quantities from 500 pcs - 1.64 USDGross price for quantities from 500 pcs - 1.64 USD
Net price for quantities from 750 pcs - 1.57 USDGross price for quantities from 750 pcs - 1.57 USD
Net price for quantities from 1000 pcs - 1.55 USDGross price for quantities from 1000 pcs - 1.55 USD
Net price for quantities from 1250 pcs - 1.52 USDGross price for quantities from 1250 pcs - 1.52 USD
Net price for quantities from 2000 pcs - 1.45 USDGross price for quantities from 2000 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs