+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of transistor | N-MOSFET | |
Technology | NexFET™ | |
Polarisation | unipolar | |
Drain-source voltage | 80V | |
Drain current | 150A | |
Power dissipation | 375W | |
Case | TO220-3 | |
Gate-source voltage | ±20V | |
On-state resistance | 2mΩ | |
Mounting | THT | |
Gate charge | 0.12µC | |
Kind of package | tube | |
Kind of channel | enhancement | |
Heatsink thickness | 1.14...1.4mm |