+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSD19506KTT

Transistor: N-MOSFET; unipolar; 80V; 200A; Idm: 400A; 375W; D2PAK


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CSD19506KTT
TME Symbol:
CSD19506KTT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of transistor
N-MOSFET
Technology
NexFET™
Polarisation
unipolar
Drain-source voltage
80V
Drain current
200A
Pulsed drain current
400A
Power dissipation
375W
Case
D2PAK
Gate-source voltage
±20V
On-state resistance
2.8mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1.2 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors TEXAS INSTRUMENTS,
*
CSD19506KTT
0 in TME stock
Net price for quantities from 1 pcs - 5.11 USDGross price for quantities from 1 pcs - 5.11 USD
Net price for quantities from 5 pcs - 4.29 USDGross price for quantities from 5 pcs - 4.29 USD
Net price for quantities from 10 pcs - 3.83 USDGross price for quantities from 10 pcs - 3.83 USD
Net price for quantities from 25 pcs - 3.28 USDGross price for quantities from 25 pcs - 3.28 USD
Net price for quantities from 100 pcs - 3.18 USDGross price for quantities from 100 pcs - 3.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.