+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSD19534Q5A

Transistor: N-MOSFET; unipolar; 100V; 50A; 63W; VSONP8; 5x6mm


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CSD19534Q5A
TME Symbol:
CSD19534Q5A

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of transistor
N-MOSFET
Technology
NexFET™
Polarisation
unipolar
Drain-source voltage
100V
Drain current
50A
Power dissipation
63W
Case
VSONP8
Gate-source voltage
±20V
On-state resistance
12.6mΩ
Mounting
SMD
Gate charge
17nC
Kind of package
reel, tape
Kind of channel
enhancement
Dimensions
5x6mm
Gross weight0.13 g
Certificates
See other products in this category: SMD N channel transistors TEXAS INSTRUMENTS,
*
CSD19534Q5A
1821 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 5000 pcs - 0.40 USDGross price for quantities from 5000 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs