+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSD19538Q2T

Transistor: N-MOSFET; unipolar; 100V; 14.4A; 20.2W; WSON6; 2x2mm


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CSD19538Q2T
TME Symbol:
CSD19538Q2T

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of transistor
N-MOSFET
Technology
NexFET™
Polarisation
unipolar
Drain-source voltage
100V
Drain current
14.4A
Power dissipation
20.2W
Case
WSON6
Gate-source voltage
±20V
On-state resistance
49mΩ
Mounting
SMD
Gate charge
4.3nC
Kind of package
reel, tape
Kind of channel
enhancement
Dimensions
2x2mm
Gross weight0.132 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors TEXAS INSTRUMENTS,
*
CSD19538Q2T
1182 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 5 pcs - 0.47 USDGross price for quantities from 5 pcs - 0.47 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 250 pcs