+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSD75208W1015T

Transistor: P-MOSFET x2; unipolar; -20V; -1.6A; Idm: -22A; 0.75W


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CSD75208W1015T
TME Symbol:
CSD75208W1015T

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of transistor
P-MOSFET x2
Technology
NexFET™
Polarisation
unipolar
Drain-source voltage
-20V
Drain current
-1.6A
Pulsed drain current
-22A
Power dissipation
0.75W
Case
DSBGA6
Gate-source voltage
±6V
On-state resistance
0.15Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Semiconductor structure
common source
Version
ESD
Gross weight0.001 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors TEXAS INSTRUMENTS,
*
CSD75208W1015T
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 50 pcs - 0.68 USDGross price for quantities from 50 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
Net price for quantities from 250 pcs - 0.59 USDGross price for quantities from 250 pcs - 0.59 USD