+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSD87335Q3DT

Transistor: N-MOSFET x2; unipolar; 30V; 25A; 1.5W; LSON-CLIP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CSD87335Q3DT
TME Symbol:
CSD87335Q3DT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of transistor
N-MOSFET x2
Technology
NexFET™
Polarisation
unipolar
Drain-source voltage
30V
Drain current
25A
Power dissipation
1.5W
Case
LSON-CLIP8
Gate-source voltage
±10V
Mounting
SMD
Gate charge
5.7/10.7nC
Kind of package
reel, tape
Kind of channel
enhancement
Features of semiconductor devices
Half-Bridge Power MOSFET
Dimensions
3.3x3.3mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors TEXAS INSTRUMENTS,
*
CSD87335Q3DT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.84 USDGross price for quantities from 1 pcs - 2.84 USD
Net price for quantities from 10 pcs - 1.48 USDGross price for quantities from 10 pcs - 1.48 USD
Net price for quantities from 25 pcs - 1.32 USDGross price for quantities from 25 pcs - 1.32 USD
Net price for quantities from 50 pcs - 1.21 USDGross price for quantities from 50 pcs - 1.21 USD
Net price for quantities from 65 pcs - 1.17 USDGross price for quantities from 65 pcs - 1.17 USD
Net price for quantities from 100 pcs - 1.10 USDGross price for quantities from 100 pcs - 1.10 USD
Net price for quantities from 130 pcs - 1.06 USDGross price for quantities from 130 pcs - 1.06 USD
Net price for quantities from 250 pcs - 1.03 USDGross price for quantities from 250 pcs - 1.03 USD