+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSEF 06

Connector: HDC; contact insert; female; CSE; PIN: 6; 16A; 600V; 6+PE


Manufacturer: ILME

Manufacturer part number:
CSEF 06
TME Symbol:
CSEF06

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
CSE
Number of pins
6
Current rating
16A
Rated voltage
0.6kV
Connector pinout layout
6+PE
Case
size 44.27
Electrical mounting
spring clamp
Flammability rating
UL94V-0
Wire cross-section
0.14...2.5mm2
Contact plating
silver plated
Wire size
26AWG...14AWG
Insert mounting
44x27mm
Mechanical durability
500 cycles
Body material
polycarbonate
Operating temperature
-40...125°C
Gross weight49.17 g
Certificates
EAN code8015747094399
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CSEF 06
50 in TME stock
Net price for quantities from 5 pcs - 7.50 USDGross price for quantities from 5 pcs - 7.50 USD
Net price for quantities from 20 pcs - 6.76 USDGross price for quantities from 20 pcs - 6.76 USD
Net price for quantities from 60 pcs - 6.00 USDGross price for quantities from 60 pcs - 6.00 USD
Net price for quantities from 120 pcs - 5.44 USDGross price for quantities from 120 pcs - 5.44 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 10 pcs