+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSG 100/12W

Transport wheel; Ø: 100mm; W: 25mm; 70kg; rubber; Shore hardness: 80


Manufacturer: RADER

Manufacturer part number:
CSG 100/12W
TME Symbol:
CSG-100/12W

Specification

Manufacturer
RADER
Type of mounting element
transport wheel
Wheel diameter
100mm
Wheel width
25mm
Force
70kg
Material
rubber
Shore hardness
80
Manufacturer series
CSG
Kind of Bearing
roller
Operating temperature
-20...60°C
Panel cutout diameter
12mm
Gross weight315.4 g
Certificates
See other products in this category: Wheels RADER,
See other products from this series.:
*
CSG 100/12W
28 in TME stock
Net price for quantities from 1 pcs - 2.47 USDGross price for quantities from 1 pcs - 2.47 USD
Net price for quantities from 4 pcs - 2.32 USDGross price for quantities from 4 pcs - 2.32 USD
Net price for quantities from 12 pcs - 2.16 USDGross price for quantities from 12 pcs - 2.16 USD
Net price for quantities from 24 pcs - 2.00 USDGross price for quantities from 24 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.