+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSG 250/20W

Transport wheel; Ø: 250mm; W: 28mm; 250kg; rubber; CSG; -20÷60°C


Manufacturer: RADER

Manufacturer part number:
CSG 250/20W
TME Symbol:
CSG-250/20W

Specification

Manufacturer
RADER
Type of mounting element
transport wheel
Wheel diameter
250mm
Wheel width
28mm
Force
250kg
Material
rubber
Shore hardness
80
Manufacturer series
CSG
Kind of Bearing
roller
Operating temperature
-20...60°C
Panel cutout diameter
20mm
Gross weight2.4195 kg
Certificates
See other products in this category: Wheels RADER,
See other products from this series.:
*
CSG 250/20W
5 in TME stock
Net price for quantities from 1 pcs - 12.38 USDGross price for quantities from 1 pcs - 12.38 USD
Net price for quantities from 4 pcs - 11.61 USDGross price for quantities from 4 pcs - 11.61 USD
Net price for quantities from 12 pcs - 10.84 USDGross price for quantities from 12 pcs - 10.84 USD
Net price for quantities from 24 pcs - 10.06 USDGross price for quantities from 24 pcs - 10.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.