+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSHF 16

Connector: HDC; contact insert; female; CSH; PIN: 16; 16A; 600V


Manufacturer: ILME

Manufacturer part number:
CSHF 16
TME Symbol:
CSHF16

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
CSH
Number of pins
16
Current rating
16A
Rated voltage
0.6kV
Connector pinout layout
16+PE
Case
size 77.27
Electrical mounting
spring clamp SQUICH®
Flammability rating
UL94V-0
Wire cross-section
0.14...2.5mm2
Contact plating
silver plated
Wire size
26AWG...14AWG
Insert mounting
77.5x27mm
Mechanical durability
500 cycles
Body material
polycarbonate
Operating temperature
-40...125°C
Gross weight90.11 g
Certificates
EAN code8015747019255
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CSHF 16
661 in TME stock
Net price for quantities from 1 pcs - 13.90 USDGross price for quantities from 1 pcs - 13.90 USD
Net price for quantities from 5 pcs - 12.51 USDGross price for quantities from 5 pcs - 12.51 USD
Net price for quantities from 20 pcs - 11.12 USDGross price for quantities from 20 pcs - 11.12 USD
Net price for quantities from 100 pcs - 9.73 USDGross price for quantities from 100 pcs - 9.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsCardboard = 30 pcs