+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSL0901YT1C

LED; yellow; SMD; 320mcd; 1.8÷2.5VDC; 1.6x0.8x1.24mm; 60°; 20mA

NEW

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
CSL0901YT1C
TME Symbol:
CSL0901YT1C

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
yellow
Mounting
SMD
Case - mm
1608
Luminosity
320mcd
Operating voltage
1.8...2.5V DC
Dimensions
1.6x0.8x1.24mm
Viewing angle
60°
LED current
20mA
Wavelength
590nm
LED lens
transparent
Front
convex
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs ROHM SEMICONDUCTOR,
*
CSL0901YT1C
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.51 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
Net price for quantities from 4000 pcs - 0.09 USDGross price for quantities from 4000 pcs - 0.09 USD