+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSL1002RT1

IR transmitter; 850nm; transparent; λp max: 850nm; SMD; 20mA


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
CSL1002RT1
TME Symbol:
CSL1002RT1-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
IR transmitter
Wavelength
850nm
LED lens
transparent
Wavelength of peak sensitivity
850nm
Mounting
SMD
Dimensions
1.2x0.8x0.5mm
LED current
20mA
Operating temperature
-40...85°C
Case - mm
1608
Case - inch
0603
Gross weight0.015 g
See other products in this category: IR LEDs ROHM SEMICONDUCTOR,
*
CSL1002RT1
3000 in an external stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 265.
Multiple of: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 265 pcs - 0.25 USDGross price for quantities from 265 pcs - 0.25 USD
Net price for quantities from 300 pcs - 0.19 USDGross price for quantities from 300 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD