+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSM221-40AE

Heatsink: extruded; TO220; black; L: 40mm; W: 12.5mm; H: 31.2mm; C


Manufacturer: OHMITE

Manufacturer part number:
CSM221-40AE
TME Symbol:
CSM221-40AE

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Application
TO220
Colour
black
Length
40mm
Width
12.5mm
Height
31.2mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
12.1°C/W
Base thickness
3mm
Manufacturer series
C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
CSM221-40AE
0 in TME stock
No. of pieces (Multiple of: 560)
Minimum order quantity: 5 600.
Multiple of: 560.
Net price for quantities from 5600 pcs - 1.84 USDGross price for quantities from 5600 pcs - 1.84 USD