+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSMD3.9P08050.1

Capacitor: ceramic; MLCC; 3.9pF; C0G (NP0); SMD; 0805

Manufacturer: SAMSUNG

Manufacturer part number:
CSMD3.9P08050.1
TME Symbol:
CSMD3.9P08050.1

Specification

Manufacturer
SAMSUNG
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
3.9pF
Dielectric
C0G (NP0)
Mounting
SMD
Case - inch
0805
Case - mm
2012
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors SAMSUNG,
*
CSMD3.9P08050.1
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Product for special order