+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSN12FTDSR154

Resistor: metal film; 154mΩ; SMD; 2512; 2W; ±1%; -55÷155°C; 50ppm/°C


Manufacturer: Viking

Manufacturer part number:
CSN12FTDSR154
TME Symbol:
CSN12FTDSR154

Specification

Manufacturer
Viking
Type of resistor
metal film
Resistance
0.154Ω
Mounting
SMD
Case - inch
2512
Case - mm
6332
Power
2W
Tolerance
±1%
Operating temperature
-55...155°C
Temperature coefficient
50ppm/°C
Gross weight0.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors Viking,
*
CSN12FTDSR154
0 in TME stock
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.