+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSN12FTJSR010

Resistor: metal film; 10mΩ; SMD; 2512; 2W; ±1%; -55÷155°C

Manufacturer: Viking

Manufacturer part number:
CSN12FTJSR010
TME Symbol:
CSN12FTJSR010

Specification

Manufacturer
Viking
Type of resistor
metal film
Resistance
10mΩ
Mounting
SMD
Case - inch
2512
Case - mm
6332
Power
2W
Tolerance
±1%
Operating temperature
-55...155°C
Gross weight0.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors Viking,
*
CSN12FTJSR010
0 in TME stock
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
No. of pieces (Multiplicity: 2 000)