+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSR-2.0-R005

Resistor: wire-wound; 5mΩ; sensing,precise; THT; ±5%; 12A; radial


Manufacturer: SR PASSIVES

Manufacturer part number:
CSR-2.0-R005
TME Symbol:
CSR-2.0-R005

Specification

Manufacturer
SR PASSIVES
Type of resistor
wire-wound
Resistance
5mΩ
Kind of resistor
precise, sensing
Mounting
THT
Tolerance
±5%
Max. operating current
12A
Operating temperature
-40...200°C
Leads
radial
Diameter
2mm
Gross weight1.002 g
Certificates
See other products in this category: Other Resistors SR PASSIVES,
*
CSR-2.0-R005
0 in TME stock
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.